Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRP-150N-12 AC to DC Enclosed Single Output Power Supply

  • 12VDC 13A 156W Single Output Enclosed Power Supply with PFC Function 250% Peak Power Capability
  • Jameco Part no.: 2320239
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRP-150N-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HRP-150N3-12 HRP-150N3-12
MEAN WELL
$56.95
SE-600-15 SE-600-15
MEAN WELL
$125.95
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-25-12 RS-25-12
MEAN WELL
$10.80

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $65.85
5+ $59.95
25+ $51.95

Request Larger Quantity Quote

12VDC 13A 156W Single Output Enclosed Power Supply with PFC Function

Features

  • Universal AC input, Full range
  • 250% Peak Power Capability
  • Built-in active PFC function, PF>0.95
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • 1U low profile
  • Built-in remote sense function
  • 5 year warranty

Specifications

  • Output voltage: 12 VDC
  • Output current: 13 A
  • Output power: 156 W
  • Input voltage: 85 to 264 VAC @ 47 to 63 Hz; 1.7A (115VAC)
  • Ripple & Noise (mV p-p): 120
  • Load regulation: ±0.5%
  • Line regulation: ±0.3%
  • Efficiency: 88%
  • PFC function: Yes
  • Size: 6.26"L x 3.82"W x 1.5"H (159 mm x 97 mm x 38 mm)
  • Case color: Silver
  • Agency approvals: UL, CUL, TUV, CB, CE, EN, EAC, AS/NSZ

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Diagnostic or biological facilities
  • Test or measurement systems
  • Telecommunication equipment


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current13 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.26 in.
Width3.82 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current1.7 A
Number of Outputs1
Power Rating156 W
Efficiency88%
Manufacturer SeriesHRP-150N
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)13 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;