$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $65.85 |
| 5+ | $59.95 |
| 25+ | $51.95 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 6.50 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 6.26 in. |
| Width | 3.82 in. |
| Height | 1.5 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 1.7 A |
| Number of Outputs | 1 |
| Power Rating | 156 W |
| Efficiency | 88% |
| Manufacturer Series | HRP-150N |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 6.5 A |
| Compliance | Compliance Docs |