Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRP-300-24 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 24 Volt 14 Amp 336 Watt
  • Jameco Part no.: 2102220
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRP-300-24
  • HTS code: 8504.40.9530

Overstocked Product - Price Reduced

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
HRP-450-24 HRP-450-24
MEAN WELL
$136.80
MSP-300-24 MSP-300-24
MEAN WELL
$103.49
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70
RS-50-24 RS-50-24
MEAN WELL
$15.20

$85.50 ea

10 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $85.50
5+ $81.50
10+ $77.90
20+ $75.60

Request Larger Quantity Quote

336W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 14Amps

Specifications:
  • Size (L x W x H) (inches): 7.7 x 4.1 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current14 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.7 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating336 W
Efficiency87%
Manufacturer SeriesHRP-300
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;