Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRP-300-36 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 36 Volt 9 Amp 324 Watt
  • Jameco Part no.: 2102318
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRP-300-36
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
HRP-450-36 HRP-450-36
MEAN WELL
$136.80
MSP-300-36 MSP-300-36
MEAN WELL
$123.70
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70

$85.50 ea

8 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $85.50
5+ $81.50
10+ $77.90
20+ $75.60

Request Larger Quantity Quote

324 W Single Output with PFC Function


36 Volts @ 9 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current9 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.8 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating324 W
Efficiency88%
Manufacturer SeriesHRP-300
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)9 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;