Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRPG-1000-48 AC to DC Enclosed Single Output Power Supply

  • 1000W AC/DC Enclosed Switching Power Supply 48V 21A
  • Jameco Part no.: 2282839
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRPG-1000-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$218.50 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $218.50
5+ $208.20
10+ $199.00
20+ $193.20

Request Larger Quantity Quote

1000W AC/DC Enclosed Switching Power Supply 48V 21A

48 Volts DC @ 21 Amps

Specifications:

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 94%
  • Withstand 300VAC surge input for 5 seconds
  • Input: 85-264VAC @ 47-63Hz
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • No load power consumption
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

Applications:

  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Aging equipment
  • RF applications


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current21 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.58 in.
Width4.13 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating1008 W
Efficiency94%
Manufacturer SeriesHRPG-1000
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)21 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;