Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRPG-150-24 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt 5Vsb
  • Jameco Part no.: 2094864
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRPG-150-24
  • HTS code: 8504.40.9530

Overstocked Product - Price Reduced

TARIFF FEES REMOVED

Price Reduced 5%
Limited Time Only!

You May Also Like
HRPG-200-24 HRPG-200-24
MEAN WELL
$77.50
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70
RS-50-24 RS-50-24
MEAN WELL
$15.20
RS-75-24 RS-75-24
MEAN WELL
$18.20
SPECIAL PRICING

$64.60 ea

$61.37 ea

22 In Stock
More Available – 14 weeks

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $64.60
5+ $61.50
10+ $58.80
20+ $57.10

Request Larger Quantity Quote

156W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24 Volts @ 6.5 Amps


Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current6.50 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.3 in.
Width3.8 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.3 A
Number of Outputs1
Power Rating156 W
Efficiency87%
Manufacturer SeriesHRPG-150
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)6.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;