Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-XLR3-F-BV XLR Professional Audio Connectors

  • B-Series 3-Pin XLR Female Vertical PCB Mount with Separate Ground-Pin Metal Face Plate
  • Jameco Part no.: 2388079
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-XLR3-F-BV
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4020
You May Also Like
IO-XLR3-M-BK IO-XLR3-M-BK
Io Audio Technologies
$2.74
IO-XLR3-F-BK IO-XLR3-F-BK
Io Audio Technologies
$2.91
IO-XLR3-M-BKAU IO-XLR3-M-BKAU
Io Audio Technologies
$3.09
IO-XLR3-F-BKAU IO-XLR3-F-BKAU
Io Audio Technologies
$3.18
IO-XLR4-M-BK IO-XLR4-M-BK
Io Audio Technologies
$3.71
IO-XLR4-F-BK IO-XLR4-F-BK
Io Audio Technologies
$4.85

$2.38 ea

2 Weeks Lead Time


# of units Price
150+ $2.38
750+ $2.26
3750+ $2.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

B-Series 3-Pin XLR Female Vertical PCB Mount with Separate Ground-Pin Metal Face Plate

Features

  • Capacitance Between Contacts: ≦ 2pF
  • Capacitance Between Contacts and Shield: ≦ 2.4pF
  • Contact Resistance: < 6mΩ
  • Insulation Resistance: ≥ 5000MΩ
  • Dialectric Strength: 1500V @ 60s
  • Current Rating: 6A/50V AC
  • Number of Pins/Poles: 3
  • Gender: Female
  • Contact Material: Brass
  • Contact Platng: Gold
  • Shell Material: Polyamid
  • Shell Color: Black
  • Wiring: PCB Mount Vertical
  • Flammability Rating: UL94V-0

Overview

Locking vertical PCB Mount 3 pin chassis connector with plastic body and metal faceplate for audio and lighting control.

B Series XLR chassis connectors offer the most cost-effective solution for design-in applications where the termination method is to a printed circuit board. The small footprint makes this our XLR receptacle with the highest packing density available.?

These connectors feature a compact all plastic housing, a metal faceplate, and precision machined, one piece, gold plated contacts to help prolong the useful life of the connectors. They also come with a separate nickel plated ground pin that grounds the connector to the panel. The compact form factor of the these connectors makes them perfect for situations where space saving is a priority or space for a connector is limited.

Available in 3, 4, or 5 pin, Male or Female variations with options for vertical or horizontal PCB mounting.



Report a problem
Suggest a product
Specification Value
Product TypeXLR Connector
Manufacturer SeriesB-Series
Number of Contacts3
Additional FeatureUL94V-0
TerminationPCB Mount, Vertical
Contact GenderFemale
Contact MaterialBrass
Contact PlatingGold
Body MaterialPolyamid
Current Rating6A/50V AC
Body ColorBlack


Report a problem
Suggest a product
Jameco Register
;