Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-XLR3-M-JLX XLR Professional Audio Connectors

  • JLX-Series 3-Pin XLR Male Receptacle Nickel Housing Solder Cups Silver Contacts RF Protection
  • Jameco Part no.: 2387927
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-XLR3-M-JLX
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4020
You May Also Like
IO-XLR3-M-BK IO-XLR3-M-BK
Io Audio Technologies
$2.74
IO-XLR3-F-BK IO-XLR3-F-BK
Io Audio Technologies
$2.91
IO-XLR3-M-BKAU IO-XLR3-M-BKAU
Io Audio Technologies
$3.09
IO-XLR3-F-BKAU IO-XLR3-F-BKAU
Io Audio Technologies
$3.18
IO-XLR4-M-BK IO-XLR4-M-BK
Io Audio Technologies
$3.71
IO-XLR4-F-BK IO-XLR4-F-BK
Io Audio Technologies
$4.85

$3.53 ea

2 Weeks Lead Time


# of units Price
100+ $3.53
500+ $3.35
2500+ $3.18

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

JLX-Series 3-Pin XLR Male Receptacle Nickel Housing Solder Cups Silver Contacts RF Protection

Features

  • Capacitance Between Contacts: ≦ 2.5pF
  • Capacitance Between Contacts and Shield: ≦ 2.7pF
  • Contact Resistance: < 3mΩ
  • Insulation Resistance: ≥ 5000MΩ
  • Dialectric Strength: 1500V @ 60s
  • Current Rating: 15A/125V AC
  • Number of Pins/Poles: 3
  • Gender: Male
  • Contact Material: Brass
  • Contact Platng: Silver
  • Shell Material: Black Electrocoated Zinc Alloy
  • Shell Color: Nickel
  • Wiring: Solder Cups
  • Flammability Rating: UL94V-0

Overview

Locking 3 pin connectors with rugged metal shells for audio and lighting control. Designed for high RF environments.

JLX Series XLR chassis connectors offer a sleek and robust connection in a standard “J" Size shell. This series is perfect for permanent installations or design-in applications where the termination method is solder cups.

The connectors feature “metal on metal" housing which provides improved RF and EMI protection, making these connectors perfect for use in high noise environments or where cell phone or radio frequencies are most offensive. They have precision machined, one piece, silver plated contacts and a separate tin plated ground pin which grounds to the connector housing and panel. Available in 3 or 5 pin variations.

The JLX Series XLR chassis connectors help prevent local RF interference from assisted listening, WiFi, and other radio transmitters close to the connectors. When coupled with quality shielded cables, a robust system for preventing the intrusion of unwanted noises is created. Available in 3 or 5 pin variations.



Report a problem
Suggest a product
Specification Value
Product TypeXLR Connector
Manufacturer SeriesJLX-Series
Number of Contacts3
Additional FeatureUL94V-0
TerminationSolder Cups
Contact GenderMale
Contact MaterialBrass
Contact PlatingSilver
Body MaterialBlack Electrocoated Zinc Alloy
Current Rating15A/125V AC
Body ColorNickel


Report a problem
Suggest a product
Jameco Register
;