Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-XLR4-F-JL XLR Professional Audio Connectors

  • JL-Series 4-Pin XLR Female Receptacle Nickel Housing Solder Cups Silver Contacts
  • Jameco Part no.: 2387903
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-XLR4-F-JL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4020
You May Also Like
IO-XLR3-M-BK IO-XLR3-M-BK
Io Audio Technologies
$2.74
IO-XLR3-F-BK IO-XLR3-F-BK
Io Audio Technologies
$2.91
IO-XLR3-M-BKAU IO-XLR3-M-BKAU
Io Audio Technologies
$3.09
IO-XLR3-F-BKAU IO-XLR3-F-BKAU
Io Audio Technologies
$3.18
IO-XLR4-M-BK IO-XLR4-M-BK
Io Audio Technologies
$3.71
IO-XLR4-F-BK IO-XLR4-F-BK
Io Audio Technologies
$4.85

$4.85 ea

14 Weeks Lead Time


# of units Price
70+ $4.85
350+ $4.61
1750+ $4.38

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 70

JL-Series 4-Pin XLR Female Receptacle Nickel Housing Solder Cups Silver Contacts

Features

  • Capacitance Between Contacts: ≦ 2pF
  • Capacitance Between Contacts and Shield: ≦ 2pF
  • Contact Resistance: < 5mΩ
  • Insulation Resistance: ≥ 5000MΩ
  • Dialectric Strength: 1500V @ 60s
  • Current Rating: 10A/125V AC
  • Number of Pins/Poles: 4
  • Gender: Female
  • Contact Material: Phosphor Bronze
  • Contact Platng: Silver
  • Shell Material: Black Electrocoated Zinc Alloy
  • Shell Color: Nickel
  • Wiring: Solder Cups
  • Flammability Rating: UL94V-0

Overview

Locking 4 pin connectors with rugged metal shells for audio, low voltage power, and control applications.

JL Series XLR chassis connectors offer a sleek and robust connection in a standard “J" Size shell. This series is perfect for high-noise environments like permanent installations or design-in applications where the termination method is solder cups.

The connectors have a die cast zinc housing with an electrocoated black finish which allows for great RF protection. They have precision machined, one piece, silver plated contacts and a separate tin plated ground pin which grounds to the connector housing and panel. Available in either black or nickel housing and in 3, 4, or 5 pin variations.

The JL Series XLR chassis connectors help prevent local RF interference from assisted listening, WiFi, and other radio transmitters close to the connectors. When coupled with quality shielded cables, a robust system for preventing the intrusion of unwanted noises is created.



Report a problem
Suggest a product
Specification Value
Product TypeXLR Connector
Manufacturer SeriesJL-Series
Number of Contacts4
Additional FeatureUL94V-0
TerminationSolder Cups
Contact GenderFemale
Contact MaterialPhosphor Bronze
Contact PlatingSilver
Body MaterialBlack Electrocoated Zinc Alloy
Current Rating10A/125V AC
Body ColorNickel


Report a problem
Suggest a product
Jameco Register
;