Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Infineon Technologies IRLZ44NPBF MOSFETs Transistors

  • MOSFET Transistor N-Channel 55V 47A (Tc) 3.8W (Ta) 110W (Tc) Through Hole TO-220AB
  • Jameco Part no.: 1563905
  • Manufacturer: Infineon Technologies
  • Manufacturer p/n: IRLZ44NPBF
  • HTS code: 8541.29.0095
You May Also Like
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request Larger Quantity Quote

MOSFET Transistor N-Channel 55V 47A (Tc) 3.8W (Ta) 110W (Tc) Through Hole TO-220AB

Specifications

  • Series: HEXFET®
  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 55 V
  • Current - Continuous Drain (Id) @ 25 °C: 47 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 4 V, 10 V
  • Rds On (Max) @ Id, Vgs: 22 mOhm @ 25 A, 10 V
  • Vgs(th) (Max) @ Id: 2 V @ 250 µA
  • Gate Charge (Qg) (Max) @ Vgs: 48 nC @ 5 V
  • Vgs (Max): ±16 V
  • Input Capacitance (Ciss) (Max) @ Vds: 1700 pF @ 25 V
  • Power Dissipation (Max): 3.8 W (Ta), 110 W (Tc)
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Device Package: TO-220AB, TO-220-3
  • Base Number: IRLZ44

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current47 A
Maximum Gate Source Voltage±20V
Power Dissipation110 W
Number of Elements per Chip1
Maximum Forward Voltage55 V
Output Power110W


Report a problem
Suggest a product
Jameco Register
;