Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products JF-1412G Wiring Harness

  • Jumper Assembly 1/4" Faston 14AWG 300V Green 12 inch 10 Pack
  • Jameco Part no.: 2396887
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: JF-1412G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$14.55 ea

2 Weeks Lead Time


# of units Price
15+ $14.55
50+ $13.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

Jumper Assembly 1/4" Faston 14AWG 300V Green 12 inch 10 Pack

Features

"JF Series" Jumper Assemblies Quick-Disconnect Terminal Jumper Assembly.
  • Assembly #: JF-1412G
  • Connector 1: 3-350820-2
  • Connector 2: N/A
  • Mates with Tabs =1/4" wide, 0.032" thick
  • Materials = Brass / Nylon
  • Max voltage = 300VAC/DC
  • Max Temp = 200F
  • Wire AWG = 14
  • Length = 12"
  • Color = Green
  • Quantity = 10 pcs per pack

Overview

Pre-assembled with a single TYCO ¼", Fully Insulated, Nylon, Quick Disconnect terminal on one end and ¼" strip on the other. Ideal for ground and terminal wiring. Can be trimmed down to size if needed. Wired with stranded UL1569, 300v wire. Available in Green, Black and Red insulation; 22, 18, 16 and 14AWG and 12 and 24inch lengths.



Report a problem
Suggest a product
Specification Value
Product TypeQuick Disconnect Terminal Jumper Cable Assembly
Family1/4" Faston
Number of Circuits10
Length12 in., 1 ft.
Wire Gauge (AWG)14
1st Connector1/4" Fully Insulated Quick Disconnect
2nd ConnectorStripped End
Voltage Rating300 V
Current RatingN/A
ColorGreen
MaterialBrass/Nylon
IP RatingN/A
Maximum Operating Temperature200°F
ShieldedNo
Manufacturer SeriesJF Series


Report a problem
Suggest a product
Jameco Register
;