Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products JR-1824B Wiring Harness

  • Jumper Assembly #10 Ring Both Ends 18AWG 300V Black 24 inch 10 Pack
  • Jameco Part no.: 2397191
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: JR-1824B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$17.65 ea

2 Weeks Lead Time


# of units Price
15+ $17.65
50+ $16.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

Jumper Assembly #10 Ring Both Ends 18AWG 300V Black 24 inch 10 Pack

Features

"JR Series" Jumper Assemblies Ring Terminal Jumper Cords.
  • Assembly #: JR-1824B
  • Connector 1: 34149
  • Connector 2: 34149
  • Ring Terminals for #10 (0.19") screw size
  • Ring width = 0.31"
  • Max voltage = 300VAC/DC
  • Max Temp = 200F
  • Wire AWG = 18
  • Length = 24"
  • Color = Black
  • Quantity = 10 pcs per pack

Overview

Pre-assembled with a ring terminal on each end for ease of installation. Ideal for ground and terminal wiring. Can be trimmed down to size if needed. Wired with stranded UL1569, 300v wire. Available in Green, Black and Red insulation; 22, 18, 16 and 14AWG and 12 and 24inch lengths.



Report a problem
Suggest a product
Specification Value
Product TypeRing Terminal Jumper Cable Assembly
Family#10 Ring
Number of Circuits10
Length24 in., 2 ft.
Wire Gauge (AWG)18
1st Connector#10 Ring Terminal
2nd Connector#10 Ring Terminal
Voltage Rating300 V
Current RatingN/A
ColorBlack
MaterialN/A
IP RatingN/A
Maximum Operating Temperature200°F
ShieldedNo
Manufacturer SeriesJR Series


Report a problem
Suggest a product
Jameco Register
;