Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

NAIS/Aromat JS1-12V-F Power Relays

  • Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole
  • Jameco Part no.: 172937
  • Manufacturer: NAIS/Aromat
  • Manufacturer p/n: JS1-12V-F
  • HTS code: 8536.41.0050
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49
HLR-72ABTAA HLR-72ABTAA
Goodspec
$10.00

$2.49 ea

68 In Stock
More Available – 5 weeks


# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request Larger Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 10A/5A
  • Size: 0.85"L x 0.62"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T72M5D121-12


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance400 Ohm
Coil Current30 mA
Current Rating10 A
Termination5-Pin
Length0.85 in.
Width0.62 in.
Height0.63 in.


Report a problem
Suggest a product
Jameco Register
;