Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Series-PH 2-Position Socket Mating Pigtail Assembly 0.079" (2.00mm) 20cm 26AWG

  • Jameco Part no.: 2333567
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: JST-PH-2P-MF-20CM
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
22-01-2087 22-01-2087
Molex
$0.0984
22-01-2097 22-01-2097
Molex
$0.123
22-01-2127 22-01-2127
Molex
$0.167
22-01-3077 22-01-3077
Molex
$0.0749
22-01-3097 22-01-3097
Molex
$0.0807
22-55-2101 22-55-2101
Molex
$0.661
Closeout

$0.35 ea

296 In Stock


# of units Price
1+ $0.35
10+ $0.29
50+ $0.25
100+ $0.19

Request Larger Quantity Quote

Series-PH 2-Position Socket Mating Pigtail Assembly 0.079" (2.00mm) 20cm 26AWG

Specifications

  • Series: PH
  • Connector Type: Socket with wires
  • Contact Type: Female Socket, Male Pins
  • Pitch - Mating: 0.079" (2.00 mm)
  • Number of Positions: 2
  • Number of Rows: 1
  • Row Spacing - Mating: N/A
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: N/A
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder
  • Fastening Type: Latch Lock, Detent Lock
  • Insulation Height: 0.236" (6 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Wire Gauge: 26 AWG
  • Cable Length: 7.87" (20 cm)
  • Operating Temperature: -25°C to 85°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: 2 A
  • Voltage Rating: 100 V
  • Features: RC connector wire


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts2
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch2 mm
DepthN/A
Length20 cm
FamilyPH Equivalent


Report a problem
Suggest a product
Jameco Register
;