Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics JW1FSN-DC12V Power Relays

  • General Purpose Relay SPDT (1 Form C) 12VDC Coil 10A 270 Ohm Through Hole
  • Jameco Part no.: 2332799
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: JW1FSN-DC12V
  • HTS code: 8536.41.0050
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

General Purpose Relay SPDT (1 Form C) 12VDC Coil 10A 270 Ohm Through Hole

Specifications

  • Series: JW
  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 10 A
  • Switching Voltage: 250 VAC, 30 VDC - Max
  • Coil Current: 44 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Coil Insulation: n/a
  • Must Operate Voltage: 8.4 VDC
  • Must Release Voltage: 1.2 VDC
  • Operate Time: 15 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 60°C
  • Contact Material: Silver Nickel (AgNi)
  • Relay Type: General Purpose
  • Coil Resistance: 270 Ohms
  • Base Number: JW1FSN


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance270 Ohm
Current Rating10 A
TerminationPC Pin
Length1.13 in.
Width0.50 in.
Height0.79 in.


Report a problem
Suggest a product
Jameco Register
;