Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL KAA-4R4V-10S Power Supply Accessories

  • KNX LED Actuator and Dimmer 4-Channel 10A per Channel DIN Rail Mount
  • Jameco Part no.: 2341759
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: KAA-4R4V-10S
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
$19.95
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25

$129.20 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $129.20
5+ $123.10
10+ $117.60
20+ $114.20

Request Larger Quantity Quote

KNX LED Actuator and Dimmer 4-Channel 10A per Channel DIN Rail Mount

The KAA-4R4V-S dimming actuator is a 4-channel device with high quality independent latching relay to turn on or off, which is suitable for a multitude of MEANWELL LED drivers. Based on the NBX architecture, KNX system engineers can easily program through the ETS system as needed during planning or control manually through the physical buttons on the panel. It is independently configured with a green LED on each channel to indicate the status of the switch. The compact design with 4 units (72mm) wide modular design makes it suitable for installation in the distribution board on 35mm DIN rails in the EIB/KNX application.

Features

  • Dimming and switching LED driver and conventional electronic ballast
  • LED indicator for each channel
  • Linear or logarithmic dimming curve programmable via ETS software
  • Support KNX Data Secure
  • Manual control via push button on panel
  • Programmable various time and scene function
  • 3 year warranty

Specifications

  • KNX Bus Voltage: 21 V to 31 V
  • Number of Control Output: 4
  • Type of Control: Passive
  • Number of Relay: 4
  • Number of Shutter Output: 2
  • Output Type: Independent, potential-free per relay
  • 10 A per channel

Applications

  • Building Automation
  • Lighting switch/dimming control
  • Shutter/Blind control


Report a problem
Suggest a product
Specification Value
Product TypeKNX LED Actuator/Dimmer


Report a problem
Suggest a product
Jameco Register
;