Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg KB 04 Circular Connector Components

  • Terminal Blocks - Wire to Board 19494 Pluggable Screw Terminal Block
  • Jameco Part no.: 2859415
  • Manufacturer: Lumberg
  • Manufacturer p/n: KB 04
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$0.576 ea

4,000 ship on Sep. 18


# of units Price
2000+ $0.576
10000+ $0.541

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Terminal Blocks - Wire to Board 19494 Pluggable Screw Terminal Block

Features

  • Gender: Receptacle
  • Number of Contacts: 4
  • Shell Size: N/A
  • Mounting: Through Hole
  • Body Orientation: Board to Board
  • Manufacturer Series: 65
  • Contact Material: Copper Tin
  • Contact Gender: Receptacle
  • Number of Ports: 4
  • Number of Terminals: 4
  • Current Rating: 10 A
  • Voltage Rating: 250 V
  • Minimum Operating Temperature: -25°C
  • Maximum Operating Temperature: 100deg;C
  • Termination Method: Solder
  • Product Type: Pluggable Screw Terminal Block
  • Color: White
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Terminal Blocks - Wire to Board 19494 Pluggable Screw Terminal Block.



Report a problem
Suggest a product
Specification Value
GenderReceptacle
Number of Contacts4
Shell SizeN/A
MountingThrough Hole
Body OrientationBoard to Board
Manufacturer Series65
Contact MaterialCopper Tin
Contact GenderReceptacle
Number of Ports4
Number of Terminals4
Current Rating10 A
Voltage Rating250 V
Minimum Operating Temperature-25°C
Maximum Operating Temperature100deg;C
Termination MethodSolder
Product TypePluggable Screw Terminal Block
ColorWhite


Report a problem
Suggest a product
Jameco Register
;