Overstocked Product - Price Reduced
| # of units | Price |
|---|---|
| 1+ | $18.95 |
| 5+ | $17.95 |
| 25+ | $16.95 |
| 50+ | $16.49 |
| 100+ | $16.29 |
| Specification | Value |
|---|---|
| Product Type | DC/AC Solid State Relay |
| Contact Form | SPST |
| Contact Voltage | 280 VAC |
| Contact Current | 40 A |
| Control Voltage | 4 VDC to 32VDC |
| Pins | 4 |
| Terminal Type | Screw Terminal |
| Length | 57 mm |
| Width | 43.5 mm |
| Height | 25 mm |
| Family | KD |
| I/O Isolation Voltage | 2500V |