Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon KDE1204PFVX11.MS.A DC Brushless Fans

  • 12 VDC 0.15A 1.8W 8500RPM 40mm Fan
  • Jameco Part no.: 1708473
  • Manufacturer: Sunon
  • Manufacturer p/n: KDE1204PFVX11.MS.A
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
Closeout

$7.00 ea

126 In Stock


# of units Price
1+ $7.00
10+ $6.00
25+ $5.00
100+ $4.00

Request Larger Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Vapo
  • Rated Voltage: 12VDC
  • Current: 150mA
  • Air Flow: 9.5 CFM
  • Noise: 39 dBA
  • Size: 40 x 40 x 10mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)9.5
BearingVapo
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)39
Termination12" Wires
Power Rating1.80 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;