PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $7.95 |
| 10+ | $6.95 |
| 25+ | $6.25 |
| 50+ | $5.59 |
| 100+ | $4.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 50 mm |
| Width | 50 mm |
| Depth | 15 mm |
| Air Flow (CFM) | 17 |
| Bearing | Vapo |
| Current Rating | 83 mA |
| Agency Approvals | UL, CUL |
| Noise (dBA) | 33 |
| Termination | 12" Wires (3), speed sensor |
| Power Rating | 1 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | Tach |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |