Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Kyotto KF0602D Solid State Relays

  • Relay Solid State 32 Volt DC Input 2 Amp 60 Volt DC Output 4-Pin
  • Jameco Part no.: 172591
  • Manufacturer: Kyotto
  • Manufacturer p/n: KF0602D
  • HTS code: 8536.49.0080
You May Also Like
KF0604D KF0604D
Kyotto
$9.95
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
$15.95
KB20C02A KB20C02A
Kyotto
$6.95
KG1005D-R KG1005D-R
Kyotto
$18.95
KG1010D KG1010D
Kyotto
$19.95
KB20C06A KB20C06A
Kyotto
$12.95

$10.95 ea

296 In Stock
More Available – 10 weeks


# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
200+ $7.95

Request Larger Quantity Quote

DC-to-DC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 60VDC
  • Contact current: 2A
  • Size: 1.4"L x 0.3"W x 0.9"H
  • 4-pin package
  • Terminal type: Solder lead
  • Agency approvals: CE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/DC Solid State Relay
    Contact FormSPST-NO
    Contact Voltage60 VDC
    Contact Current2 A
    Control Voltage3 VDC to 32 VDC
    Pins4
    Terminal TypeSIP-4
    Length37 mm
    Width8 mm
    Height23 mm
    FamilyKF
    I/O Isolation Voltage2500V


    Report a problem
    Suggest a product
    Jameco Register
    ;