Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg KFV 81 Circular Connector Components

  • Circular Connectors 19548 IP 40 Chassis Socket Front Mount
  • Jameco Part no.: 2857895
  • Manufacturer: Lumberg
  • Manufacturer p/n: KFV 81
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$5.49 ea

350 ship on Sep. 21


# of units Price
100+ $5.49
500+ $5.22
2000+ $4.96

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Circular Connectors 19548 IP 40 Chassis Socket Front Mount

Features

  • Number of Contacts: 8
  • Shell Size: M16
  • Mounting: Chassis Mount
  • Manufacturer Series: 3
  • Contact Plating: Gold, Silver
  • Contacts Classification: Threaded
  • Shell Plating: Nickel
  • Minimum Operating Temperature: -40°C
  • Maximum Operating Temperature: 85°C
  • Depth: 8
  • Height: 8
  • Length: 8
  • Termination Method: Circuit Board, Solder
  • Product Type: Plug, Female Sockets
  • IP Rating: IP40
  • Color: Silver
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Circular Connectors 19548 IP 40 Chassis Socket Front Mount .



Report a problem
Suggest a product
Specification Value
Number of Contacts8
Shell SizeM16
MountingChassis Mount
Manufacturer Series3
Contact PlatingGold, Silver
Contacts ClassificationThreaded
Shell PlatingNickel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Depth8
Height8
Length8
Termination MethodCircuit Board, Solder
Product TypePlug, Female Sockets
IP RatingIP40
ColorSilver


Report a problem
Suggest a product
Jameco Register
;