Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Kingbright Corporation KPH-1608CGCK Discrete Standard Output LEDs SMD

  • Green 570nm LED Indicator Discrete 2.5V 0603 SMD
  • Jameco Part no.: 2347583
  • Manufacturer: Kingbright Corporation
  • Manufacturer p/n: KPH-1608CGCK
  • HTS code: 8541.41.0000
You May Also Like
LTW-193TS5-S LTW-193TS5-S
Lite-On Electronics
$0.035
XZM2DG45S XZM2DG45S
Sunled Corporation
$0.25
LT8A23-54-UDC9-TE-Z LT8A23-54-UDC9-TE-Z
Ledtech Electronics
$0.03

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.075
100+ $0.07
500+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Green 570nm LED Indicator Discrete 2.5V 0603 SMD

Features

  • Color: Green
  • Configuration: Standard
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 50 mcd
  • Lens Style: Rectangle with Flat Top
  • Lens Size: 1.60 mm x 0.80 mm
  • Voltage - Forward (Vf) (Typ): 2.5 V
  • Current - Test: 20 mA
  • Viewing Angle: 120°
  • Mounting Type: Surface Mount
  • Wavelength - Dominant: 570 nm
  • Package: 0603 (1608 Metric)
  • Height (Max): 0.60 mm


Report a problem
Suggest a product
Specification Value
Package0603
ColorGreen
Lens TypeWater Clear
Peak Wavelength570 nm
Luminous Intensity50 mcd
Viewing Angle120°
Typical Forward Voltage2.5 V
Typical Forward Current20 mA
Height0.60 mm
MountingSMD
Length1.60 mm
Width0.80 mm
Lens Shape TypeRectangular
Product TypeSMD LED


Report a problem
Suggest a product
Jameco Register
;