This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $8.95 |
| 10+ | $7.95 |
| 50+ | $6.95 |
| 100+ | $6.25 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 1 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, FCC, EN |
| AC Power Cord | N/A |
| Maximum Input Current | 0.4 A |
| Number of Outputs | 1 |
| Output Cord Length | 6 ft. |
| Power Rating | 12 W |
| Efficiency | 83% |
| Manufacturer Series | ReliaPro |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.36 in. |
| Height | 1.10 in. |
| Depth | 1.42 in. |
| Input Connector | NEMA 1-15P |