Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bivar L2-PGN1-S Hi Power LEDs

  • High Powered LED White 4100K
  • Jameco Part no.: 2348119
  • Manufacturer: Bivar
  • Manufacturer p/n: L2-PGN1-S
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
LED-DISK-ASSY LED-DISK-ASSY
Evluma
$1.95
1622 1622
Adafruit Industries
$3.29
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
Jameco ValuePro
$1.49
Closeout

$6.00 ea

19 In Stock


# of units Price
1+ $6.00
5+ $5.00
25+ $4.00

Request Larger Quantity Quote

High Powered LED White 4100K

Features

  • Mounting Style: Screw
  • Package / Case: Star
  • Illumination Color: Neutral White
  • Wavelength/Color Temperature: 4100 K
  • Luminous Flux/Radiant Flux: 91 lm
  • Color Rendering Index - CRI: 75
  • Viewing Angle: 85 deg
  • Vf - Forward Voltage: 3 V
  • Length: 19.9 mm
  • Width: 9.5 mm
  • Height: 1.9 mm
  • Packaging: Tray
  • Brand: Bivar
  • Product Type: LED - High Power

Overview



Report a problem
Suggest a product

Specification Value
LED Display TypeHigh Power
ColorWhite
Lens TypeWater Clear
PackageStar Board
Peak Wavelength4100 K
Luminous Flux566 lm
Forward Current1500mA
Luminous Intensity566 lm
Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK


Report a problem
Suggest a product
Jameco Register
;