PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.25 |
| 10+ | $1.09 |
| 50+ | $0.99 |
| 100+ | $0.89 |
| 500+ | $0.75 |
| Specification | Value |
|---|---|
| Capacitance | 4700 uF |
| Voltage Rating | 35 VDC |
| Tolerance | 20% |
| Vertical/Horizontal | V |
| Diameter | 23 mm |
| Height | 40 mm |
| Pitch | 9 mm |
| Maximum Operating Temperature | 105°C |