$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $39.50 |
| 5+ | $37.60 |
| 10+ | $36.00 |
| 20+ | $34.90 |
| Specification | Value |
|---|---|
| Output Voltage | 41.5 VDC |
| Output Current | 2.90 A |
| Power Rating | 120.35 W |
| Manufacturer Series | LAD-120 |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 88% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2.5 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 2 |
| Product Type | Security & Fire Alarm PSU Battery Charger UPS |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, UKCA, AS/NZS |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Length | 6.26 in. |
| Width | 3.82 in. |
| Height | 1.18 in. |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 41.5 VDC |
| Output Current (Channel 1) | 1.9 A |
| Output Voltage (Channel 2) | 41.5 VDC |
| Output Current (Channel 2) | 1 A |
| Compliance | Compliance Docs |