This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Product Type | DC/AC Solid State Relay |
| Contact Form | SPST-NO |
| Contact Voltage | 60 V Load |
| Contact Current | 1 A |
| Control Voltage | 1.2 VDC |
| Pins | 6 |
| Terminal Type | DIP-6 |
| Length | 8.38 mm |
| Width | 6.35 mm |
| Height | 3.3 mm |
| Family | LCA710 |
| Circuit Arrangement | 1 Form A |
| I/O Isolation Voltage | 3750V |