$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 36+ | $9.95 |
| 144+ | $9.35 |
| 576+ | $8.75 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 0.35 A |
| Output Range | 2 VDC to 45 VDC |
| Input Voltage | 12 VDC to 56 VDC |
| Output Connector Type | Wires |
| Length | 1.85 in. |
| Width | 0.47 in. |
| Height | 0.28 in. |
| PFC Function | No |
| Agency Approvals | CE, EN, EAC |
| Power Rating | N/A |
| Input Frequency | N/A |
| Maximum Input Current | 0.3 A |
| Efficiency | 95% |
| Minimum Isolation Voltage | N/A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 55°C |
| Manufacturer Series | LDDS-H |
| Number of Outputs | 1 |
| Color | Black |
| Product Type | Dimmable DC-DC Constant Current Step-Down SMPS |
| Style | Encapsulated |
| Output Voltage (Channel 1) | 2 VDC to 45 VDC |
| Output Current (Channel 1) | 0.35 A |
| IP Rating | N/A |
| Compliance | Compliance Docs |