$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $34.95 |
| 5+ | $32.85 |
| 25+ | $30.85 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 2.50 A |
| Output Range | N/A |
| Input Voltage | 90 VAC to 295 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 5.70 in. |
| Width | 1.85 in. |
| Height | 1.18 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CSA, TUV, CB, CE, EN, EAC, CCC |
| Power Rating | 30 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.4 A |
| Efficiency | 82.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 50°C |
| Manufacturer Series | PLN-30 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP64 |
| Compliance | Compliance Docs |