*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $142.95 |
| 5+ | $133.95 |
| 25+ | $125.95 |
| 100+ | $98.55 |
| 500+ | $77.95 |
Medical AC-DC Open Frame Power Supply with Cover and PFC Function 300 Watt 15VDC 10.67-20A.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 20 A |
| Power Rating | 300 W |
| Manufacturer Series | LFM300M |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 264 VAC |
| Efficiency | 93% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 5 A |
| Output Connector Type | Screw Terminals |
| Output Connector Diameters | M4 |
| Number of Outputs | 1 |
| Product Type | Medical AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4250V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 4.09 in., |
| Width | 2.28 in. |
| Height | 1 in. |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN, IEC, UKCA |
| Color | Gray |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame with Cover |
| PFC Function | Yes |
| Additional Features | With Cover |
| Compliance | Compliance Docs |