*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $195.95 |
| 5+ | $183.95 |
| 25+ | $172.95 |
| 100+ | $133.95 |
| 500+ | $105.95 |
Medical AC-DC Open Frame Power Supply with Cover and PFC Function 420 Watt 48VDC 5.83-8.75A.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 8.75 A |
| Power Rating | 420 W |
| Manufacturer Series | LFM420M |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 264 VAC |
| Efficiency | 94% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 6 A |
| Output Connector Type | Screw Terminals |
| Output Connector Diameters | M4 |
| Number of Outputs | 1 |
| Product Type | Medical AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4250V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 5.09 in. |
| Width | 3.29 in. |
| Height | 1 in. |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN, IEC, UKCA |
| Color | Gray |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame with Cover |
| PFC Function | Yes |
| Additional Features | With Cover |
| Compliance | Compliance Docs |