Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ligitek LHR2041 Super Bright LEDs

  • LED Super Bright Red Non Diffused 3mm (T-1) 660nm 350mcd 30VA
  • Jameco Part no.: 206498
  • Manufacturer: Ligitek
  • Manufacturer p/n: LHR2041
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19
LUY3833H LUY3833H
Jameco ValuePro
$0.12
Closeout

$0.06 ea

329 In Stock


# of units Price
10+ $0.06
50+ $0.05
100+ $0.045
500+ $0.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Red 660nm 2-Pin

Specifications

  • Red Non Diffused Lens
  • Viewing angle: 30°
  • Brightness: 350mcd


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorRed
Luminous Intensity350 mcd
Lens TypeNon Diffused
Viewing Angle30°
Typical Forward Voltage2.4 V
Typical Forward Current30 mA
Peak Wavelength660 nm
Height5.2 mm
Lead Pitch0.1 in.
Pins2
Product TypeBright LED


Report a problem
Suggest a product
Jameco Register
;