PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.085 |
| 50+ | $0.075 |
| 100+ | $0.07 |
| 500+ | $0.065 |
| 1000+ | $0.06 |
| Specification | Value |
|---|---|
| Package | T-1 3/4 (5mm) |
| Color | Red |
| Luminous Intensity | 720 mcd |
| Lens Type | Water Clear |
| Viewing Angle | 18° |
| Typical Forward Voltage | 2.4 V |
| Typical Forward Current | 20 mA |
| Peak Wavelength | 660 nm |
| Height | 9 mm |
| Lead Pitch | 0.1 in. |
| Pins | 2 |
| Product Type | Super Bright LED |