Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor LM34DZ Analog and Linear Temperature Sensors

  • Precision Fahrenheit Temperature Sensor Analog
  • Jameco Part no.: 155192
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: LM34DZ
  • HTS code: 8542.39.0070
You May Also Like
LM35DZ/NOPB LM35DZ/NOPB
Texas Instruments
$1.65
AD590JH AD590JH
Analog Devices
$20.95
TMP36GT9Z TMP36GT9Z
Advanced Micro Devices
$1.69
DS18B20+ DS18B20+
Dallas Semiconductor
$4.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.25
10+ $1.95

Request Larger Quantity Quote

LM34DZ IC
  • Prec. F temp. sensor (+32°F to +212°F)
  • TO-92 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-92 3
    Accuracy±1.8F
    Interface Type2-Wire
    Output TypeAnalog
    Manufacturer SeriesLM34
    FunctionTemp Sensor
    Sensor Gain10mV/F
    Minimum Input Voltage5V
    Input Voltage9V, 12V, 15V, 18V, 24V
    Maximum Input Voltage30V
    MountingThrough Hole
    PackagingBox
    Pins3
    Width4.19 mm(Max)
    Height5.2 mm(Max)
    Length5.2 mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product
    Jameco Register
    ;