Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments LM431BCZ/NOPB Analog and Linear References

  • Voltage Reference Adjustable 2.495 Volt to 37 Volt 100mA 3-Pin TO-92
  • Jameco Part no.: 1285984
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: LM431BCZ/NOPB
  • HTS code: 8542.39.0070
You May Also Like
LM336Z-2.5 LM336Z-2.5
Fairchild/onsemi
$0.89
LM285Z LM285Z
National Semiconductor
$0.35
LM313H LM313H
National Semiconductor
$3.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.29

Request Larger Quantity Quote

Shunt Voltage Reference IC ±1% TO-92-3

Specifications

  • Reference Type: Shunt
  • Output Type: Adjustable
  • Voltage - Output (Min/Fixed): 2.495 V
  • Tolerance: ±1%
  • Temperature Coefficient: 50 ppm/°C Typical
  • Noise - 0.1 Hz to 10 Hz: n/a
  • Noise - 10 Hz to 10 kHz: n/a
  • Voltage - Input: n/a
  • Current - Supply: n/a
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Voltage - Output (Max): 37 V
  • Current - Output: 100 mA
  • Current - Cathode: 1 mA
  • Base Product Number: LM431


Report a problem
Suggest a product
Specification Value
PackageTO-92-3


Report a problem
Suggest a product
Jameco Register
;