$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $38.60 |
| 5+ | $36.70 |
| 10+ | $35.10 |
| 20+ | $34.10 |
LOP-200 is a 200W highly reliable green PCB type low-profile power supply with a high power density (25W/in³) in a 4"x2" footprint. It accepts 80 to 264 VAC input voltage and offers various output voltages between 12V and 54V. The working efficiency is over 93% and the extremely low no load power consumption is down below 0.5W.
The LOP-200 is able to be used in both Class I (with FG) and Class II (no FG) system designs. It is equipped with complete protection functions and is compliant with international safety regulations such as IEC/BS EN/EN/UL62368-1, IEC/BS EN/EN60335-1, IEC/BS EN/EN61558-1/-2-16, IEC/BS EN/EN60601-1. The LOP-200 serves a a high price-to-performance power supply solution for various industrial applications. The extremely low leakage current is less than 500µA. Additionally, it conforms to the international medical regulations (2x MOPP) and EMC BS EN/EN55011, perfectly fitting all kind of BF-rated (patient contact) medical system equipment.
| Specification | Value |
|---|---|
| Output Voltage | 18 VDC |
| Output Current | 11.10 A |
| Power Rating | 199.8 W |
| AC Power Cord | Not Included |
| Manufacturer Series | LOP-200 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 80 VAC to 264 VAC |
| Efficiency | 93.5% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2.50 A |
| Output Connector Type | JST B6P-VH or equiv. |
| Output Connector Diameters | N/A |
| Number of Outputs | 1 |
| Product Type | Green Medical AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 4 in. |
| Width | 2 in. |
| Height | 1 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA, CCC, C-Tick, ITE 62368-1, 60601-1, 60335-1, 61558-1/-2-16 |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| PFC Function | Yes |
| Compliance | Compliance Docs |