$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $65.00 |
| 5+ | $61.90 |
| 10+ | $59.20 |
| 20+ | $57.50 |
LOP-400 is a 400W highly reliable energy-efficient PCB type low-profile power supply with a high-power density (24.6W/in³) in a 5"x3" footprint. It accepts 80 to 264 VAC input voltage and offers various output voltages 12V and 54V.
The main feature of the LOP-400 include low standby power (<0.5W), high efficiency, capability of providing 250W under natural air cooling and 400W with an additional fan (sold separately). It has a 150% for 3 seconds overload capacity, a wide operating temperature range of -40 to 80°C, compliance with OVCIII, suitable for Class I (with FG) or Class II (without FG) systems. The power supply has obtained multiple safety certifications including 62368-1, 60601-1, 61558-1, 60335-1, and is designed to meet 2xMOPP with extremely low touch leakage current <70µA making it suitable for class medical devices. With high product safety and excellent EMC performance, it is versatile and applicable in various fields such as ITE, medical, industrial control, home automation and more. It is a cost-effective, slim, open-frame type power supply.
| Specification | Value |
|---|---|
| Output Voltage | 27 VDC |
| Output Current | 14.90 A |
| Power Rating | 402 W |
| AC Power Cord | Not Included |
| Manufacturer Series | LOP-400 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 80 VAC to 264 VAC |
| Efficiency | 95% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 4.2 A |
| Output Connector Type | Screw Terminals |
| Output Connector Diameters | M3.5 |
| Number of Outputs | 1 |
| Product Type | Green Medical AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.08 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA, CCC, C-Tick, ITE 62368-1, 60601-1, 60335-1, 61558-1/-2-20 |
| Color | N/A |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| PFC Function | Yes |
| Compliance | Compliance Docs |