$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.40 |
| 5+ | $29.00 |
| 10+ | $27.70 |
| 20+ | $26.90 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 27 VDC |
| Output Current | 3.80 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 88 VAC to 132 VAC, 176 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST B8P-VH or equiv. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Efficiency | 81% |
| Manufacturer Series | LPS-100 |
| Power Rating | 102.6 W |
| Maximum Input Current | 2.3 A |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 8.70 in. |
| Width | 2.40 in. |
| Height | 1.30 in. |
| Compliance | Compliance Docs |