Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPS-50-24 AC to DC Switching Open Frame Power Supplies

  • Power Supply Switching Of 50 Watt [email protected] 90-264VAC
  • Jameco Part no.: 252620
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPS-50-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
LPS-100-24 LPS-100-24
MEAN WELL
$30.40
LPP-100-24 LPP-100-24
MEAN WELL
$34.40
LPP-150-24 LPP-150-24
MEAN WELL
$36.90
LPP-100-15 LPP-100-15
MEAN WELL
$32.70
LPS-100-15 LPS-100-15
MEAN WELL
$30.40
LPS-75-24 LPS-75-24
MEAN WELL
$19.40

$18.60 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $18.60
5+ $17.70
10+ $17.00
20+ $16.50

Request Larger Quantity Quote

50 Watt AC/DC Power Supply

24 Volts at 2.1 Amps

Features
  • Universal AC input/full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • Low profile: 23mm thickness
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Output Current2.50 A
Additional Output Voltages (VDC)21.6 to 27.2
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B4P-VH or equiv.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency85%
Manufacturer SeriesLPS-50
Power Rating50.4 W
Maximum Input Current1.2 A
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching SMPS
StyleOpen Frame
Length7.70 in.
Width2.20 in.
Height0.90 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;