$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $152.00 |
| 5+ | $144.80 |
| 10+ | $138.40 |
| 20+ | $134.40 |
The LRS-1200 series is a 1200W single output enclosed type economic power supply with a 41mm low profile design. Adopting the input of 180VAC to 204VAC, the entire series provides an output voltage line of 12V, 24V, 36V, and 48V. In addition to the high efficiency up to 94%, with the built-in long-life fan, LRS-1200 can work under -30 to +70°C under full load. LRS-1200 has complete protection functions and 3G anti-vibration capability. It complies with complete international safety regulations and serves as a high price-to-performance power supply solution for various industrial applications.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 25 A |
| Input Voltage | 180 VAC to 305 VAC, 255 VDC to 431 VDC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.86 in. |
| Width | 4.88 in. |
| Height | 1.61 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, CQC, KC, EN, EAC, UKCA |
| Maximum Input Current | 7 A |
| Number of Outputs | 1 |
| Power Rating | 1200 W |
| Efficiency | 94% |
| Manufacturer Series | LRS-1200 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4200VAC |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 25 A |
| Compliance | Compliance Docs |