$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $28.30 |
| 5+ | $27.00 |
| 10+ | $25.80 |
| 20+ | $25.00 |
LRS-200N2 series is a 200W single-output enclosed type power supply with a 30mm low profile design. Adopting the input of 115VAC or 230VAC (selectable by switch), the entire series provides an output voltage line of 12V, 24V, 36V, and 48V. In addition to the high efficiency up to 90%, the metallic mesh case design enhances the heat dissipation and allows it to operate from -25°C to +70°C under air convection without a fan. Delivering an extremely low no load power consumption (less than 0.75W), it allows the end system to easily meet the worldwide energy requirement.
LRS-200N2 has the complete protection functions and 5G anti-vibration capability and is compliant with international safety regulations such as IEC/UL62368-1. LRS-200N2 series serves as a high price-to-performance power supply solution for various industrial applications. Moreover, it can provide 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 8.50 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.46 in. |
| Width | 4.53 in. |
| Height | 1.18 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA, C-Tick, CQC, DEKRA |
| Maximum Input Current | 4 A |
| Number of Outputs | 1 |
| Power Rating | 211.2 W |
| Efficiency | 89.5% |
| Manufacturer Series | LRS-200N2 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3750V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 8.50 A |
| Compliance | Compliance Docs |