Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LRS-35-48 AC to DC Enclosed Single Output Power Supply

  • 36W 48V 0.8A (800mA) Single Output Switching Power Supply
  • Jameco Part no.: 2257512
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LRS-35-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
RS-35-48 RS-35-48
MEAN WELL
$13.70
YEL35-48 YEL35-48
Yingjiao
$8.85
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-50-48 RS-50-48
MEAN WELL
$15.20

$11.20 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $11.20
5+ $10.70
10+ $10.20
20+ $9.90

Request Larger Quantity Quote

36W 48V 0.8A Single Output Switching Power Supply

48 Volts @ 0.8 Amps

Features

  • Universal AC input, full range
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.80 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3.9 in.
Width3.23 in.
Height1.18 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current0.7 A
Number of Outputs1
Power Rating38.4 W
Efficiency89%
Manufacturer SeriesLRS-35
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)0.8 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;