$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $52.80 |
| 5+ | $50.30 |
| 10+ | $48.10 |
| 20+ | $46.70 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 9.4 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.86 in. |
| Width | 4.88 in. |
| Height | 1.38 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, EAC, UKCA, AS/NZS, IEC/EN 61558-1 |
| Maximum Input Current | 10 A |
| Number of Outputs | 1 |
| Power Rating | 451.2 W |
| Efficiency | 92% |
| Manufacturer Series | LRS-450 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 9.4 A |
| Compliance | Compliance Docs |