Overstocked Product - Price Reduced
$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $61.60 |
| 5+ | $58.60 |
| 10+ | $56.10 |
| 20+ | $54.40 |
| Specification | Value |
| Power Rating | 600 W |
| Output Voltage | 48 VDC |
| Output Current | 12.5 A |
| Input Voltage | 90 VAC to 132 VAC or 180 VAC to 264 VAC (switch selectable) |
| Input Frequency | 47 to 63 Hz |
| Efficiency | 92 % |
| Dimensions (L x W x H) | 8.86 x 4.88 x 1.61 in. |
| Agency Approvals | UL, CUL, CB, CE, EAC, UKCA, AS/NZS, IEC/EN 61558-1 |
The MEAN WELL LRS-600-48 is a 600W enclosed single-output AC-to-DC switching power supply delivering 48 VDC at up to 12.5 A. It features a switch-selectable AC input range covering 90 VAC to 132 VAC or 180 VAC to 264 VAC, making it suitable for use with a wide range of facility power configurations. The 1U low-profile enclosure incorporates a built-in fan with ON-OFF control for forced-air cooling, and the unit carries agency approvals listed by MEAN WELL including UL, CUL, CB, CE, EAC, UKCA, AS/NZS, and IEC/EN 61558-1. A 3-year warranty is included.
| Specification | Value |
| Power Rating | 600 W |
| Number of Outputs | 1 |
| Output Voltage | 48 VDC |
| Output Current | 12.5 A |
| Input Voltage | 90 VAC to 132 VAC or 180 VAC to 264 VAC (switch selectable) |
| Input Frequency | 47 to 63 Hz |
| Maximum Input Current | 12 A |
| Surge Input Withstand | 300 VAC for 5 seconds |
| Efficiency | 92 % |
| PFC Function | No |
| Cooling | Forced air / Fan cooled; built-in fan with ON-OFF control |
| Protections | Short circuit, overload, over voltage, over temperature |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | 65 °C |
| Operating Altitude | Up to 5000 meters |
| Withstand Vibration | 5G |
| Minimum Isolation Voltage | 3000 V |
| Output Connector Type | Screw terminal block |
| Style | Enclosed |
| Profile | 1U low profile |
| Length | 8.86 in. |
| Width | 4.88 in. |
| Height | 1.61 in. |
| Color | Silver |
| MTBF | >1,500,000 hrs |
| Warranty | 3 years |
| Agency Approvals | UL, CUL, CB, CE, EAC, UKCA, AS/NZS, IEC/EN 61558-1 |
| Manufacturer Series | LRS-600 |
| HTS Code | 8504.40.9510 |
Yes. The input voltage range is switch selectable between 90-132 VAC and 180-264 VAC. Confirm the correct range is set for your facility before installation, as described in the product datasheet.
The LRS-600-48 provides a single regulated output of 48 VDC at up to 12.5 A, for a total rated output power of 600W.
The LRS-600-48 uses forced-air cooling with a built-in fan. The fan includes an ON-OFF control that activates based on thermal demand.
The LRS-600-48 includes built-in protection for short circuit, overload, over voltage, and over temperature conditions, within the manufacturer's stated limits.
Agency approvals listed by MEAN WELL for this product include UL, CUL, CB, CE, EAC, UKCA, AS/NZS, and IEC/EN 61558-1. Refer to the MEAN WELL compliance documentation for full details.
The LRS-600-48 measures 8.86 inches long by 4.88 inches wide by 1.61 inches high (1U low profile). Confirm these dimensions against your enclosure or rack cutout before ordering. The datasheet includes a mechanical drawing for precise fit verification.
The LRS-600-48 is rated for operation from -20°C to 65°C. Power supplies in this class are typically subject to output derating at higher ambient temperatures. Consult the MEAN WELL datasheet for the derating curve applicable to your installation to confirm the supply can deliver your required load at your operating temperature.
The AC input range must be set with the selector switch before connecting to mains power. Selecting the wrong range for your facility voltage can result in improper operation. Refer to the installation instructions in the MEAN WELL datasheet to verify the correct switch position for your input voltage.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 12.5 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.86 in. |
| Width | 4.88 in. |
| Height | 1.61 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, EAC, UKCA, AS/NZS, IEC/EN 61558-1 |
| Maximum Input Current | 12 A |
| Number of Outputs | 1 |
| Power Rating | 600 W |
| Efficiency | 92% |
| Manufacturer Series | LRS-600 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 65°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 12.5 A |
| Compliance | Compliance Docs |