Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LRS-600N2-48 AC to DC Enclosed Single Output Power Supply

  • 600W 48V 12.5A Enclosed Single Output High Peak Power Supply
  • Jameco Part no.: 2358367
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LRS-600N2-48

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$66.10 ea

7 In Stock
9 ship on Nov. 13

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $66.10
5+ $63.00
10+ $60.20
20+ $58.50

Request Larger Quantity Quote

600W 48V 12.5A Enclosed Single Output High Peak Power Supply

Features

  • AC input range selectable by switch
  • Withstand 300 VAC surge input for 5 seconds
  • Up to 200% peak power capability
  • Protections: Short circuit, overload, over voltage, over temperature
  • Over voltage category III (OVC III)
  • Forced air cooling by built-in DC fan
  • Built-in cooling Fan ON-OFF control
  • 1U low profile
  • Compliance to IEC/BS EN/EN61558-1 and 62368-1
  • Operating altitude up to 2000 meters
  • Withstand 5G vibration test
  • LED indicator for power on
  • High operating temperature up to 65°C
  • High efficiency, long life and high reliability
  • 3-year warranty

Overview

LRS-600N2 series is a 600W single-output enclosed type power supply with a 41mm low profile design. Adopting the input of 115VAC or 230VAC (selectable by switch), the entire series provides an output voltage line of 12V, 24V, 36V, and 48V. In addition to the high efficiency up to 92%, the built-in long life fan can work from -20°C to +65°C with full load.

LRS-600N2 has the complete protection functions and 5G anti-vibration capability and is compliant with international safety regulations such as IEC/UL 62368-1. LRS-600N2 series serves as a high price-to-performance power supply solution for various industrial applications. Moreover, it can provide 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up.

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • For inductive and capacitive loads




Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current12.50 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.86 in.
Width4.88 in.
Height1.61 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, UKCA, C-Tick, BIS, DEKRA
Maximum Input Current12 A
Number of Outputs1
Power Rating600 W
Efficiency92%
Manufacturer SeriesLRS-600N2
Minimum Operating Temperature-25°C
Maximum Operating Temperature65°C
Minimum Isolation Voltage3750V
ColorSilver
TypeSwitch Selectable SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)12.50 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;