Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Linear Voltage Regulator IC Positive Adjustable Output 1.25-5.5V 4.6A TO-220-3

  • Jameco Part no.: 2345175
  • Manufacturer: Major Brands
  • Manufacturer p/n: LT1585CT
  • HTS code: 8542.39.0090
You May Also Like
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
STMicroelectronics
$1.39
LMS1585ACS-3.3/NOPB LMS1585ACS-3.3/NOPB
National Semiconductor
$1.49
LMS1587CS-ADJ LMS1587CS-ADJ
Texas Instruments
$0.89
LP2950ACZ3.3/NOPB LP2950ACZ3.3/NOPB
National Semiconductor
$0.39
LP2950ACZ-5.0/NOPB LP2950ACZ-5.0/NOPB
National Semiconductor
$0.53
LD1086V90 LD1086V90
STMicroelectronics
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.49
10+ $1.39
50+ $1.29

Request Larger Quantity Quote

Linear Voltage Regulator IC Positive Adjustable Output 1.25-5.5V 4.6A TO-220-3

Specifications

  • Output Configuration: Positive
  • Output Type: Adjustable
  • Number of Regulators: 1
  • Voltage - Input (Max): 7 V
  • Voltage - Output (Min/Fixed): 1.25 V
  • Voltage - Output (Max): 5.5 V
  • Voltage Dropout (Max): 1.4 V @ 4.6 A
  • Current - Output: 4.6 A
  • Current - Quiescent (Iq) : 10 mA
  • PSRR: N/A
  • Protection Features: Over Current, Over Temperature, Short Circuit
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-220-3
  • Base Number: LT1585


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Product TypeLow Dropout Voltage Regulator


Report a problem
Suggest a product
Jameco Register
;