PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.03 |
| Specification | Value |
|---|---|
| Package | 0603 |
| Color | Green |
| Lens Type | Water Clear |
| Peak Wavelength | 520 mn |
| Luminous Intensity | 300 mcd |
| Viewing Angle | 130° |
| Typical Forward Voltage | 3.2 V |
| Typical Forward Current | 20 mA |
| Height | 0.60 mm |
| Mounting | SMD |
| Length | 1.60 mm |
| Width | 0.80 mm |
| Lens Shape Type | Rectangular |
| LED Material | InGaN/Sapphire |
| Power Dissipation | 120 mW |
| Maximum Processing Temperature | 260 |
| Packaging | Tape & Reel |
| Reverse Voltage | 5 V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Product Type | SMD LED |