PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $3.95 |
| 10+ | $3.59 |
| 50+ | $3.29 |
| 100+ | $2.95 |
| 500+ | $2.59 |
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.40" |
| Number of Digits | 3 |
| Illuminated Color | Blue |
| Color | Gray |
| Buss Polarity | Common Cathode |
| Dominant Wavelength | 428 nm |
| Luminous Intensity | 3.6 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 3.8 VDC |
| Maximum Forward Current | 20 mA |
| Maximum Forward Voltage | 4.5 V |
| Peak Wavelength | 428 nm |
| Digit Size | 0.40" |
| Pins | 16 |
| Pattern Graphics | Segmented |
| Thickness | 7 mm |
| Viewing Area Height | 12.8 mm |
| Minimum Operating Temperature | -35°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Product Type | Segmented LED Display |