Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lite-On Electronics LTST-C190EKT Discrete Standard Output LEDs SMD

  • LED SMD Red Water Clear SMD 1.6x.8mm 621nm 3mcd
  • Jameco Part no.: 1260365
  • Manufacturer: Lite-On Electronics
  • Manufacturer p/n: LTST-C190EKT
  • HTS code: 8541.41.0000
You May Also Like
LTW-193TS5-S LTW-193TS5-S
Lite-On Electronics
$0.035
XZM2DG45S XZM2DG45S
Sunled Corporation
$0.25
LT8A23-54-UDC9-TE-Z LT8A23-54-UDC9-TE-Z
Ledtech Electronics
$0.03

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.14
100+ $0.065
500+ $0.06
1000+ $0.045

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Surface Mount Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colorless Non Diffused
  • Lens size: 1.1mm x 0.8mm x 0.52
  • LED length: 1.6mm
  • LED width: 0.8mm
  • LED height: 0.8mm
  • Typical forward voltage: 2V
  • Typical brightness: 2mcd
  • Wavelength: 630nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • Specification Value
    Package0603
    ColorRed
    Lens TypeWater Clear
    Peak Wavelength621 nm
    Luminous Intensity3 mcd
    Viewing Angle130°
    Typical Forward Voltage2 V
    Typical Forward Current20 mA
    Height0.80 mm
    MountingSMD
    Length1.60 mm
    Width0.80 mm
    Product TypeSMD LED


    Report a problem
    Suggest a product
    Jameco Register
    ;